1 min order
Oscilloscope InfiniiVision 1000X DSOx 70MHz 2GSPS USBDSOX1102A
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The InfiniiVision 1000 X-Series oscilloscopes are entry-level oscilloscopes with professional-level capabilities and connected software for remote control and data logging. It features 6-in-1 instrument integration and is part of the Keysight Smart Bench Essentials Series of four unique instruments that harness one powerful graphical interface.
- PathWave BenchVue oscilloscope software for remote control, data logging, and automated testing
- Achieve 50 MHz to 200 MHz of bandwidth
- See more signal detail with up to 200,000 waveforms/second update rate
- Set up teaching labs with the free Educator's Resource Kit and standard built-in training signals
- Utilize up to 4 analog channels at one time
- Quickly learn how to use with built-in help and training signals
- Perform advanced analysis with mask testing, FFT, math functions, analog bus, and protocol triggering / decoding capabilities
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
30081596
Additional information
Country of origin China (CN)
Manufacturer Keysight
Gross weight (incl. package) 4220 Gram
Dimensions (incl. package) 385 x 215 x 263 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638