1 min order
Oscilloscope MDO-2000E MSO / MDO 2x 70MHz 1GSPS USB / Ethernet / Go-NoGo BNC / Kensington Style LockMDO-2072EG
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Per Channel 10M memory depth and VPO waveform display technology
- Waveform update rate up to 120,000 wfms/s
- Free Frequency Response Analyser Software
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High, low and band pass filter functions
- 29,000 segmented memories and waveform search functions
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Network storage function
- Mask test function
- MDO-2000EG equips with a spectrum analyser and a dual channel 25MHz AWG MDO-2000EX equips with a spectrum analyser; a dual channel 25MHz AWG; DMM and power supply
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30100070
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4450 Gram
Dimensions (incl. package) 495 x 320 x 220 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4713008671535