Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope GDS-1000B DSO 4x 50MHz 1GSPS USB / Ethernet Port / Go-NoGo BNC / Kensington Style LockGDS-1054B
GDS-1054B - Oscilloscope GDS-1000B DSO 4x 50MHz 1GSPS USB / Ethernet Port / Go-NoGo BNC / Kensington Style Lock, GW Instek
300-88-334
GDS-1054B

No longer available. View alternative products

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope GDS-1000B DSO 4x 50MHz 1GSPS USB / Ethernet Port / Go-NoGo BNC / Kensington Style Lock

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
50 MHz
4 
7 ns
1 mV/div
Measuring Functions:Amplitude Peak to PeakMaximumMinimumHighLowMeanCycle MeanRMSCycle RMSAreaCycle AreaROVShootFOVShootRPREShootFPREShootFrequencyPeriodRise TimeFall Time+Width-WidthDuty Cycle+Pulses-Pulses+Edges-EdgesFRRFRFFFRFFFLRRLRFLFRLFFPhaseVoltage Difference Between Cursors (ΔV)Time Difference Between Cursors (ΔT)
Series:GDS-1000B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 10 M maximum memory depth for each channel
  • 256 color gradient display function to strenghten waveform performance
  • Zero key function for horizontal time, vertical voltage and triggering
  • Compact and innovative exterior design

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 6000 Gram
Dimensions (incl. package) 500 x 320 x 220 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4719692508928