Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope T3DSO1000 DSO 4x 100MHz 1GSPS LAN / USB Device / USB HostT3DSO1104
T3DSO1104 - Oscilloscope T3DSO1000 DSO 4x 100MHz 1GSPS LAN / USB Device / USB Host, Teledyne LeCroy
301-18-737
T3DSO1104

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope T3DSO1000 DSO 4x 100MHz 1GSPS LAN / USB Device / USB Host

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
100 MHz
4 
3.5 ns
500 uV/div
Measuring Functions:Cursor MeasuringDelay FFDelay FRDelay RRFall TimeMin. / Max. ValueRise TimeSegmented Memory
Series:T3DSO1000

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Automatic measurement function for 38 parameters
  • History waveform record
  • User-friendly front panel design
  • Multilanguage user interface

Legislation and compliance

Additional information

Country of origin China (CN)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 480 Gram
Dimensions (incl. package) 395 x 260 x 255 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638