Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope MDO-2000E MSO / MDO 4x 200MHz 1GSPS USB / Ethernet / Go-NoGo BNC / Kensington Style LockMDO-2204EX
MDO-2204EX - Oscilloscope MDO-2000E MSO / MDO 4x 200MHz 1GSPS USB / Ethernet / Go-NoGo BNC / Kensington Style Lock, GW Instek
301-00-081
MDO-2204EX

No longer available. View product category

Oscilloscope MDO-2000E MSO / MDO 4x 200MHz 1GSPS USB / Ethernet / Go-NoGo BNC / Kensington Style Lock

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
200 MHz
4 
1.75 ns
1 mV/div
Measuring Functions:Pk-PkMaxMinAmplitudeHighLowMeanCycle MeanRMSCycle RMSAreaCycle AreaROV ShootFOV ShootRPRE ShootFPRE ShootFrequencyPeriodRise TimeFall Time+Width-WidthDuty Cycle+Pulses-Pulses+Edges-Edges%FlickerFlicker Idx.FRRFRFFFRFFFLRRLRFLFRLFFPhase
Series:MDO-2000E

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Per Channel 10M memory depth and VPO waveform display technology
  • Waveform update rate up to 120,000 wfms/s
  • Free Frequency Response Analyser Software
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High, low and band pass filter functions
  • 29,000 segmented memories and waveform search functions
  • I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
  • Data log function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
  • MDO-2000EG equips with a spectrum analyser and a dual channel 25MHz AWG MDO-2000EX equips with a spectrum analyser; a dual channel 25MHz AWG; DMM and power supply

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4600 Gram
Dimensions (incl. package) 500 x 320 x 220 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4713008671283