Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope TBS1000 DSO 4x 60MHz 1GSPS USB / GPIBTBS1064 +CAL
TBS1064 +CAL - Oscilloscope TBS1000 DSO 4x 60MHz 1GSPS USB / GPIB, Tektronix
300-35-837
TBS1064 +CAL

No longer available. View alternative products

ISO
calibrated
Oscilloscope TBS1000 DSO 4x 60MHz 1GSPS USB / GPIB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
60 MHz
4 
2 mV/div
5 V/div
Measuring Functions:PeriodFrequency+Width-WidthRise TimeFall TimeMaxMinPeak-to-PeakMeanRMSCycle RMSCursor RMSDuty CyclePhaseDelay
Series:TBS1000

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 25, 40, 60, 100, 150 MHz Bandwidth models with 2, 4 analogue channel
  • Up to 1GS/s Sample rate on all channels
  • Advance Trigger including Pulse Width Trigger and line selectable Video trigger
  • 16 Automated Measurements
  • Waveform Limit Testing
  • Automated, Extended Data Logging Function

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 3024 Gram
Dimensions (incl. package) 430 x 230 x 260 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638