Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Outlet Strip DI-STRIP® Compact 10x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Pastel Orange 2.5m03.302.010.6
03.302.010.6 - Outlet Strip DI-STRIP® Compact 10x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Pastel Orange 2.5m, Knürr
143-49-874
03.302.010.6

No longer available. View product category

Outlet Strip DI-STRIP® Compact 10x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Pastel Orange 2.5m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DE Type F (CEE 7/4) Plug 
DE Type F (CEE 7/3) Socket 
10 
16 A
240 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 4-way to 10-way multiple socket outlets in closed sheet steel plate, galvanised, powder coated in light grey, with mounting bracket
  • Safety sockets in grey, socket insert polyamide PA 6, rotated 45°
  • Socket spacing: Classic model = 100 mm, Compact, Power Cleaner, Safety, Master-Slave model = 50 mm
  • Conductor rails with uninterrupted internal conductor for nominal current of 16 A
  • Master-Slave model with adjustable switching threshold 20...200 mA, switching delay 550 ms

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Knürr
Gross weight (incl. package) 1372 Gram
Dimensions (incl. package) 680 x 80 x 60 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536