Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Panel 114mm Plated SteelCCAP128
CCAP128 - Panel 114mm Plated Steel, nVent Hoffman
301-40-292
CCAP128

No longer available. View product category

Panel 114mm Plated Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
69 mm
Plated Steel 
CCA Series Enclosures 
Grey 
114 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Permits electro-mechanical components to be mounted inside the enclosure

Legislation and compliance

Additional information

Country of origin Germany (DE)
Manufacturer nVent Hoffman
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 116 x 2 x 116 MM
Customs number 9403208000
UNSPSC (v5.03) 31161504
EAN 783510668204