Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Panel 64mm Plated SteelCCAP88
CCAP88 - Panel 64mm Plated Steel, nVent Hoffman
301-40-300
CCAP88

No longer available. View product category

Panel 64mm Plated Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
69 mm
Plated Steel 
CCA Series Enclosures 
Grey 
64 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Permits electro-mechanical components to be mounted inside the enclosure

Legislation and compliance

Additional information

Country of origin Germany (DE)
Manufacturer nVent Hoffman
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 67 x 2 x 67 MM
Customs number 9403208000
UNSPSC (v5.03) 31161504
EAN 783510668105