Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Passive Probe, 10:1 / 1:1, 300MHz, 600VRT-ZP03
RT-ZP03 - Passive Probe, 10:1 / 1:1, 300MHz, 600V, Rohde & Schwarz
300-82-424
RT-ZP03

No longer available. View product category

Passive Probe, 10:1 / 1:1, 300MHz, 600V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Passive 
HMO1000 
HMO2000 
300 MHz
1.2 m
600 V
Kit Contents:Adjustment Tool, Coding Clips (Set) 2x 4 Colours, Signal Pin (2), Sprung Hook 5mm, Ground Lead 14cm, Insulating Cap, Protective Cap, Operating Manual

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: Adjustment tool; Coding clips (set) 2 × 4 colors; Signal pin (2); Sprung hook 5 mm; Ground lead 14 cm; Insulating cap; Protective cap; Operating manual

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 84 Gram
Dimensions (incl. package) 195 x 133 x 10 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638
EAN 4250138104774