Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PC Oscilloscope Kit, 4x 20MHz, 100MSPSPICOSCOPE 4444 STANDARD KIT
PICOSCOPE 4444 STANDARD KIT - PC Oscilloscope Kit, 4x 20MHz, 100MSPS, Pico Technology
300-85-387
PICOSCOPE 4444 STANDARD KIT

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
PC Oscilloscope Kit, 4x 20MHz, 100MSPS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 MHz
4 
17.5 ns
2 mV/div
10 V/div
Series:4000 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Three PicoConnect 441 1:1 passive differential voltage probes and one TA271 single-ended D9-BNC adaptor included.

Family Information

The PicoScope 4444’s four D9 inputs allow you to make true differential measurements. The maximum input range at full scale is ±50 V (±1000 V using the PicoConnect 442 1000 V CAT III probe), and the maximum common-mode range is also ±50 V (also ±1000 V with the PicoConnect 442 probe). You can set the scope to measure at resolutions of 12 or 14 bits, far better than the 8-bit resolution typical of many oscilloscopes.Available in two kits, Standard kit includes 3x 50 V 1:1 passive differential probes and 1000 V CAT III kit includes 3x 25:1 1000V CAT III passive differential probes. 

  • 10 000 waveform circular buffer
  • Serial bus decoding
  • Advanced math and filtering
  • Measurements with statistics
  • Interface for intelligent probes and clamps

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 3750 Gram
Dimensions (incl. package) 460 x 385 x 180 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638