Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
PCB Connectors, Micro-MaTch
Jump to:
Features
|
Product listing
Features
Plug connector system with 1.27 mm pitch for PCB-PCB connection and cable-PCB connection
The plug connectors for installing in PCB's have solder pins that are easy to bend for firm mounting on the PCB
Polarised
Product listing
Showing 1 - 3 of 3 items
1
Filter by category:
Board-To-Board Connectors (3)
Width
6.35 mm (1)
8.89 mm (1)
24.13 mm (1)
Min
6.35 mm
8.89 mm
24.13 mm
Max
6.35 mm
8.89 mm
24.13 mm
Contacts
6 (1)
8 (1)
20 (1)
Min
6
8
20
Max
6
8
20
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Straight Pin Header, Plug, 8 Contacts, 1.27mm Pitch
Available to backorder
EUR 2.65
(excl. VAT)
Art.Nr.
143-82-222
MPN.
7-215464-8
Manufacturer:
TE Connectivity
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Straight Pin Header, Plug, 6 Contacts, 1.27mm Pitch
Available to backorder
EUR 1.01
(excl. VAT)
Art.Nr.
143-82-214
MPN.
7-215464-6
Manufacturer:
TE Connectivity
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Straight Pin Header, Plug, 20 Contacts, 1.27mm Pitch
Available to backorder
EUR 2.77
(excl. VAT)
Art.Nr.
143-82-289
MPN.
9-215464-0
Manufacturer:
TE Connectivity
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1