1 min order
PCB Mount Converter 3W 5V 600mATMPS 03-105
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- PCB power supply module in 1'' x 1'' package
- Complies with ErP directive
- No load input power <150mW, complies with ErP directive
- Operating temperature range -25°C to +70°C
- Certified to EN60335-2 (household appliance)
- EMI meets EN 55022, class B
- Protection class II
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30008607
Paper catalogue
2016/17 p. 1509
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 70 x 50 x 38 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004