Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay RT2 2CO 8A DC 110V 28.8kOhm1-1393243-4
1-1393243-4 - PCB Power Relay RT2 2CO 8A DC 110V 28.8kOhm, TE Connectivity - Schrack
301-19-659
1-1393243-4
RTE24110

PCB Power Relay RT2 2CO 8A DC 110V 28.8kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
28.8 kOhm
DC 
2CO 
Radial Leads 
Through Hole 
Standards Met:VDE 40007571

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Bistable coil activation, 1 coil: Activation A1 = plus, A2 = minus , Reset A1 = minus, A2 = plus <br/>Bistable coil activation, 2 coils: Activation A2 = minus, A3 = plus , Reset A1 = minus, A3 = plus

Family Information

  • Coils for DC or AC
  • Grid size 3.5 or 5.0 mm
  • Low overall height of just 15.7 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 29 x 13 x 16 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535