Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay 40 1CO 10A DC 12V 220Ohm40.31.9.012.0000
40.31.9.012.0000 - PCB Power Relay 40 1CO 10A DC 12V 220Ohm, Finder
137-44-332
40.31.9.012.0000

PCB Power Relay 40 1CO 10A DC 12V 220Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
220 Ohm
DC 
1CO 
PCB Pins 
Through Hole 
Standards Met:CCCCSAUL ListedEACRINAVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small print relay for the safe isolation of light- and heavy current circuits
  • Suitable for direct print assembly or print assembly with base as well as mounting on grip-in terminal screw base for 35 mm DIN-rails
  • Diverse display- and EMC- modules can be chosen for the terminal screw base and are simply plugged into the lower area of the base

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 30 x 29 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 8012823239170