Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay RT1 1CO 12A AC 230V 32.5kOhm2-1393238-6
2-1393238-6 - PCB Power Relay RT1 1CO 12A AC 230V 32.5kOhm, TE Connectivity - Schrack
301-19-694
2-1393238-6
RTB14730

PCB Power Relay RT1 1CO 12A AC 230V 32.5kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
32.5 kOhm
AC 
1CO 
Radial Leads 
Through Hole 
Standards Met:VDE 40007571CQC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Coils for DC or AC
  • Grid size 3.5 or 5.0 mm
  • Low overall height of just 15.7 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 13.5 Gram
Dimensions (incl. package) 29 x 19 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535