Price per piece

EUR  13.39

(exc. VAT)
1 +
EUR  13.39
5 +
EUR  12.98
10 +
EUR  12.34
25 +
EUR  11.72
50 +
EUR  11.13
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

T92
68.58 mm
3.8 kOhm
AC
2NO
26.42 mm
Quick Connect
Panel Mount
AgCdO
40 A
8.3 kVA
600 V
34.54 mm
240 V
General Purpose

Select attributes and click search to find other products that match your specification

CSA
UL
VDE
T92S7A22-240
| Print this page
Report an error

Product details

  • Family Information

    Series Description
    • Two pole high current relay IP 67
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Potter & Brumfield
    Gross weight (incl. package) 82.0 Gram
    Dimensions (incl. package) 70 x 36 x 38 MM
    Customs number 8536490099
    UNSPSC (v5.03) 30211916
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice