1 min order
PCB Power Relay 34 1CO 6A DC 24V 3.35kOhm34.51.7.024.0010
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra slim, only 5 mm wide
- Sensitive DC coil
- Safe separation as per VDE 0160 between the coil and the contact set
- 6 mm air gap and 8 mm creepage path
- Contact material AgSnO2 for power currents
- Contact material AgNi+Au (gold plated) for signal currents
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30158610
Additional information
Country of origin Switzerland (CH)
Manufacturer Finder
Gross weight (incl. package) 4.78 Gram
Dimensions (incl. package) 30 x 20 x 5 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 8012823197968