Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay, 1NO, DC, 5V, 16.7OhmADZS12105
ADZS12105 - PCB Power Relay, 1NO, DC, 5V, 16.7Ohm, Panasonic
300-96-710
ADZS12105

No longer available. View product category

PCB Power Relay, 1NO, DC, 5V, 16.7Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16.7 Ohm
DC 
1NO 
Screw Terminal 
Panel Mount 
Standards Met:VDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High swiching capacity
  • Low operating power
  • Small size

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Panasonic
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 39 x 30 x 18 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535