Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay RT1 1CO 16A DC 12V 360Ohm9-1393239-5
9-1393239-5 - PCB Power Relay RT1 1CO 16A DC 12V 360Ohm, TE Connectivity - Schrack
137-20-141
9-1393239-5
RT314012

PCB Power Relay RT1 1CO 16A DC 12V 360Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
360 Ohm
DC 
1CO 
PCB Pins 
Through Hole 
Standards Met:UL ListedCSACQCVDE

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Bistable coil activation, 1 coil: Activation A1 = plus, A2 = minus , Reset A1 = minus, A2 = plus <br/>Bistable coil activation, 2 coils: Activation A2 = minus, A3 = plus , Reset A1 = minus, A3 = plus

Family Information

  • Coils for DC or AC
  • Grid size 3.5 or 5.0 mm
  • Low overall height of just 15.7 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 30 x 20 x 16 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535