1 min order
PCB Power Relay RT1 1CO 16A DC 24V 1.44kOhm9-1393239-8
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Bistable coil activation, 1 coil: Activation A1 = plus, A2 = minus , Reset A1 = minus, A2 = plus <br/>Bistable coil activation, 2 coils: Activation A2 = minus, A3 = plus , Reset A1 = minus, A3 = plus
Family Information
- Coils for DC or AC
- Grid size 3.5 or 5.0 mm
- Low overall height of just 15.7 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3720158
Paper catalogue
2016/17 p. 660
Paper catalogue
2013/14 p. 545
Additional information
Country of origin Germany (DE)
Manufacturer TE Connectivity - Schrack
Gross weight (incl. package) 12.855 Gram
Dimensions (incl. package) 30 x 20 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535