Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay RZ 1NO 12A DC 24V 1.44kOhm1415899-5
1415899-5 - PCB Power Relay RZ 1NO 12A DC 24V 1.44kOhm, TE Connectivity - Schrack
301-28-988
1415899-5
RZ01-1A4-D024

No longer available. View product category

PCB Power Relay RZ 1NO 12A DC 24V 1.44kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.44 kOhm
DC 
1NO 
Radial Leads 
Through Hole 
Standards Met:VDE 40023970

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 29 x 20 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535