Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Safety Relay SFN4D, 4NO + 2NC, 24V, 1.48kOhm, 6ASFN4D-DC24V
SFN4D-DC24V - PCB Safety Relay SFN4D, 4NO + 2NC, 24V, 1.48kOhm, 6A, Panasonic
137-11-111
SFN4D-DC24V

PCB Safety Relay SFN4D, 4NO + 2NC, 24V, 1.48kOhm, 6A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
SFN4D 
1.48 kOhm
24 V
4NO + 2NC 
Radial Leads 
Standards Met:UL RecognizedTUVSEV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Force-guided contacts, type B fulfil EN 50205
  • Reinforced insulation acc. to EN 50178
  • High availability with double contacts
  • Installation height only 14.5 mm
  • Low losses due to poled-magnet technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Panasonic
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 54 x 34 x 18 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535