Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Safety Relay SF, 3NO + 1NC, 24V, 1.15kOhm, 6ASF3-DC24V
SF3-DC24V - PCB Safety Relay SF, 3NO + 1NC, 24V, 1.15kOhm, 6A, Panasonic
137-11-106
SF3-DC24V

PCB Safety Relay SF, 3NO + 1NC, 24V, 1.15kOhm, 6A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
SF 
1.15 kOhm
24 V
3NO + 1NC 
Radial Leads 
Standards Met:CSATUVUL ListedSEV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Guided contacts as per EN 50205
  • Type SF2D and SF4D with double contacts
  • Polarized coils

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Panasonic
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 55 x 27 x 20 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535