Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Safety Relay SF-Y, 4NO + 2NC, 24V, 864Ohm, 6ASFY4-DC24V
SFY4-DC24V - PCB Safety Relay SF-Y, 4NO + 2NC, 24V, 864Ohm, 6A, Panasonic
300-96-729
SFY4-DC24V

No longer available. View product category

PCB Safety Relay SF-Y, 4NO + 2NC, 24V, 864Ohm, 6A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
SF-Y 
864 Ohm
24 V
4NO + 2NC 
Through Hole 
Standards Met:cURusTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Forcibly guided contact structure relay complies with IEC 61810-3, Type A
  • Small size

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Panasonic
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 39 x 29 x 15 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535