5 min order
PCB Tactile Switch , 1NO, 2.45N, 6 x 6mm,RND 210-00209
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Contact Resistance:100 m-ohms max. @ 1 A 2 ... 4 VDC
- Insulation Resistance:100 M-ohms max. @ 500 VDC
- Withstands Voltage: 100 VAC RMS for 1 min
- Endurance: 10000 cycles @ 10 cpm
- Total Travel: 0.25 mm
Article Information
Previous Article Number
30090665
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.24 Gram
Dimensions (incl. package) 6 x 6 x 7 MM
Customs number 8536501190
UNSPSC (v5.03) 39121512