Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 2x 18 VAC, 83mA, 3VABV EI 305 2059
BV EI 305 2059 - PCB Transformer, 230 VAC, 2x 18 VAC, 83mA, 3VA, Hahn
302-94-652
BV EI 305 2059

New to us
PCB Transformer, 230 VAC, 2x 18 VAC, 83mA, 3VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
2x 18 VAC 
3 VA
83 mA
50 Hz
Series:EI 30

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Short-circuit-proof
  • Vacuum-encapsulated, bobbin type with dual chamber windings
  • Temperature class: 40 °C/F and ta 70 °C/F
  • Excellent temperature fluctuation resistance
  • Self-extinguishing cast housing and sealing material

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 111 Gram
Dimensions (incl. package) 33 x 30 x 33 MM
Customs number 8542900000
UNSPSC (v5.03) 39121002