Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 12 VAC, 250mA, 3VAEI306 3365
EI306 3365 - PCB Transformer, 230 VAC, 12 VAC, 250mA, 3VA, Hahn
156-17-584
EI306 3365

No longer available. View product category

PCB Transformer, 230 VAC, 12 VAC, 250mA, 3VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
12 VAC 
3 VA
250 mA
50 Hz
Series:EI 30 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Short-circuit-proof
  • Vacuum-encapsulated, bobbin type with dual chamber windings
  • Temperature class: 40 °C/F and ta 70 °C/F
  • Excellent temperature fluctuation resistance
  • Self-extinguishing cast housing and sealing material

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hahn
Gross weight (incl. package) 138 Gram
Dimensions (incl. package) 40 x 35 x 30 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002