Footprint

Symbol

Price per piece

EUR  5.75

(exc. VAT)
1 +
EUR  5.75
10 +
EUR  4.91
50 +
EUR  4.12
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

230 VAC
2x 12 VAC
2.3 VA
96 mA
50 Hz
60 Hz
PC Pins
32.5 mm
27.5 mm
29.8 mm

Select attributes and click search to find other products that match your specification

EI 305 Series
| Print this page
Report an error

Product details

  • Family Information

    • Short-circuit protected internally
    • With 1 or 2 secondary coils which can be parallel or serial connected
    • Vacuum cast, self-extinguishing material
    • Manufacturing standard EN61558
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 1568
    Paper catalogues 2013/14 Page 1012
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Hahn
    Gross weight (incl. package) 112.59 Gram
    Dimensions (incl. package) 40 x 32 x 27 MM
    Customs number 8504318090
    UNSPSC (v5.03) 30211501