Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PDU Outlet Strip with USB Charger 6x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Black 3mRND 465-00208
RND 465-00208 - PDU Outlet Strip with USB Charger 6x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Black 3m, RND
300-78-435
RND 465-00208

PDU Outlet Strip with USB Charger 6x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Black 3m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DE Type F (CEE 7/4) Plug 
DE Type F (CEE 7/3) Socket 
6 
16 A
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Power distribution for network and data cabinets 

  • Reconnectable with internal supply terminals
  • Impact resistant and halogen-free case
  • Flexible positioning in racks, rear walls and housing frame
  • Fastening clips included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1005 Gram
Dimensions (incl. package) 545 x 80 x 80 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 653415237686