1 min order
PGS graphite sheet Rectangular 1000W/mK 230x180x0.07mmEYGS182307
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
PGS (Pyrolytic Graphite Sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity, and is made from a higly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed
- Withstands repeated bending
- Low thermal resistance
- RoHS compliant
Article Information
Previous Article Number
1096757
Additional information
Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 4.4 Gram
Dimensions (incl. package) 235 x 180 x 1 MM
Customs number 8547900000
UNSPSC (v5.03) 32131001