Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Photoelectric Optical Sensor PNP 400mm 20ms 250V 10mA IP67 PA18PA18CLD04TOSA
PA18CLD04TOSA - Photoelectric Optical Sensor PNP 400mm 20ms 250V 10mA IP67 PA18, Carlo Gavazzi
304-07-375
PA18CLD04TOSA

New to us
Photoelectric Optical Sensor PNP 400mm 20ms 250V 10mA IP67 PA18

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Diffuse Reflective Sensor 
PNP 
400 mm
Infrared LED 
20 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Optical sensors in rugged ABS housing M18
  • Axial or radial (90°) light orifice
  • PNP output with break contact and make contact functions
  • LED display switching output ON and operating voltage ON
  • Protection against reverse battery connection, short circuit and spikes
  • Connection cable 2 m or plug M12, 4-pole
  • 4-conductor DC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Lithuania (LT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 103 Gram
Dimensions (incl. package) 200 x 290 x 12 MM
Customs number 8536508090
UNSPSC (v5.03) 45121504
EAN 5709870249285