Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Piezo Sound Generator Continuous 82dB 3kHz 24V -20 ... 70°CSMA-17-P10
SMA-17-P10 - Piezo Sound Generator Continuous 82dB 3kHz 24V -20 ... 70°C, Sonitron
137-78-818
SMA-17-P10

Piezo Sound Generator Continuous 82dB 3kHz 24V -20 ... 70°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Continuous 
3 kHz
82 dB
1.5 V
24 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Minimum current consumption
  • High sound pressure level

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC 12626-81-2 (Lead titanium zirconium oxide)

Additional information

Country of origin Belgium (BE)
Manufacturer Sonitron
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 18 x 18 x 14 MM
Customs number 8531109590
UNSPSC (v5.03) 46171606