1 min order
PCB Header, Male, 2.2A, 60V, Contacts - 12114712
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Unisex connector in grid 0.8 mm
- Identical plugs and counterplugs
- For fully automatic SMD assembly
- Pcb spacing, 5 mm (board-to-board)
- 6, 10, 12, 14 and 50-pole design
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
4362513
Paper catalogue
2016/17 p. 493
Additional information
Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402