Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Header, Male, 3A, 250V, Contacts - 6RND 205-00627
RND 205-00627 - PCB Header, Male, 3A, 250V, Contacts - 6, RND
300-93-647
RND 205-00627

PCB Header, Male, 3A, 250V, Contacts - 6

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
2.54 mm
6 
1 
Male 
Straight 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Superior quality pin header
  • For professional and industrial use
  • Current rating of 3 A
  • Great use in board to board, wire-wrap or programming applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.45 Gram
Dimensions (incl. package) 11 x 15 x 2 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415283751