Price per piece

EUR  0.33

(exc. VAT)
1 +
EUR  0.33
5 +
EUR  0.29
25 +
EUR  0.27
100 +
EUR  0.24
250 +
EUR  0.20
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

PCB - Through Hole
Plug
5.08 mm
4
12 A
450 V
CE
IMQ
VDE
cURus
UL 94 V-0
85 °C
Straight

Select attributes and click search to find other products that match your specification

Pluggable Terminal Block
| Print this page
Report an error

Product details

  • Family Information

    • Terminal block in two parts (ordered separately) that can be separated, one part for cable connection and one part for PCB mounting
    • Movable wire protection that is not deformed when connecting the cable
    Series Description
    • For PCB mounting
    • For vertical connection of plug
  • Environmental information

    RoHS Conform
    SVHC no
    SVHC Review Date 20/06/2013
  • Additional information

    Country of origin Italy (IT)
    Manufacturer Stelvio-Kontek
    Gross weight (incl. package) 1.4 Gram
    Dimensions (incl. package) 21 x 16 x 8 MM
    Customs number 8536693000
    UNSPSC (v5.03) 30211801
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice