Heavy Duty Connector Inserts / Modules
Manufacturer
Product Status
Series
Suitable for
Current Rating
Voltage Rating
Positions
Wire Size AWG Max.
Contact Material
Contact Gender
Contact Plating
Wire Size mm2 Max.
Wire Size mm2 Min.
Combustibility Class
Contact Termination Type
For Shell Size
Insert Gender
Standards Met
Wire Size AWG Min.