Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plastic Belt Clips 66mm WhiteCLY.7
CLY.7 - Plastic Belt Clips 66mm White, Teko
301-44-966
CLY.7

No longer available. View product category

Plastic Belt Clips 66mm White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
58.46 mm
White 
66 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Teko
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 70 x 60 x 8 MM
Customs number 3926909790
UNSPSC (v5.03) 31261501
EAN 8018340094612