Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plastic Enclosure 100x100x55mm Dark Grey ABS IP65RND 455-00144
RND 455-00144 - Plastic Enclosure 100x100x55mm Dark Grey ABS IP65, RND
300-64-365
RND 455-00144

Plastic Enclosure 100x100x55mm Dark Grey ABS IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ABS 
IP65 
UL 94 HB 
Dark Grey 
100 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Fixing screws and neoprene gasket included

Family Information

Suggested screw for the standoffs: M3 X 6 mm machining screw (with threaded brass insert). M3 X 6 mm self-tapping screw (without threaded brass insert). 

  • Lid fastened with M4 stainless steel screws in pressed brass bushings
  • Lid provided with a slightly sunk area for membrane keyboard
  • The holes for wall mounting and lid fixing screws are located outside the sealing area to protect against moisture and dust
  • Integral standoffs for horizontal PCB mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 162 Gram
Dimensions (incl. package) 100 x 100 x 55 MM
Customs number 3926909790
UNSPSC (v5.03) 31261501
EAN 653415234012