Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PLC CPU Module, Ethernet / CAN / USB / RS485, 24VXC-303-C21-001
XC-303-C21-001 - PLC CPU Module, Ethernet / CAN / USB / RS485, 24V, Eaton
302-03-350
XC-303-C21-001
191081

PLC CPU Module, Ethernet / CAN / USB / RS485, 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
19 V
24 V
500 mA
Function Block Diagram (FBD) 
Ladder Diagram (LD) 
Sequential Function Charts (SFC) 
Structured Text (ST) 
512 MB 
Standards Met:CEUL ListedEACIEC 61131

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Programmed via CODESYS 3 software
  • Built-in SD card slot

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Eaton
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 110 x 85 x 65 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810
EAN 4015081915675