1 min order
Pliers Wrench, Parallel Jaw, Push Button, 52mm, 250mm86 06 250
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Also excellent for gripping, holding, pressing and bending workpieces
- No unintentional shift of the gripping jaws and no slipping of the joint
- Lever transmission greater than 10 : 1 for strong gripping power
- Fast adjustment by pushing a button directly on the workpiece
- Infinitely variable gripping of parallel surfaces up to the specified capacity by means of parallel jaws
- Zero-backlash, full-surface contact
- Chrome vanadium electric steel, forged, oil-hardened
Article Information
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome!
- Adjustable tightening tool
- Parallel jaws give a more solid grip
- Reliable catching of the hinge bolt: no unintentional shifting
- The ratchet type principle allows quick and easy tightening and release of all bolted connections
- Lever transmission greater than 10 : 1 for strong gripping power
- Chrome vanadium electric steel, forged, oil-hardened
- With scaling for presetting the width apart from the workpiece
Previous Article Number
30116790
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 557 Gram
Dimensions (incl. package) 270 x 80 x 41 MM
Customs number 8204200000
UNSPSC (v5.03) 27112113
EAN 4003773082408