Business
Private
EURexc. VAT
All
Cart
All
Plug-In Power Supply 240V 155mA 7.2W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugRND 320-00077

RND 320-00077 - Plug-In Power Supply 240V 155mA 7.2W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug, RND

301-78-158
RND 320-00077

Plug-In Power Supply 240V 155mA 7.2W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

RND 320-00077 - Plug-In Power Supply 240V 155mA 7.2W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug, RND

301-78-158
RND 320-00077

Product specifications
1 
9 V
800 mA
Fixed 
7.2 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With over voltage, over current and over power protection
  • Level 5 ErP rating
  • Suitable for usage at telecommunication, computer, industrial controller, OA system

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNc40d4c9b-f795-4e37-801d-9d12e7f561f5

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 130 Gram
Dimensions (incl. package) 100 x 80 x 40 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 653415231233