Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug, Red, Nickel-Plated, 30V, 30ABUELA 30 K RED
BUELA 30 K RED - Plug, Red, Nickel-Plated, 30V, 30A, SKS Hirschmann Test & Measurement
140-22-620
BUELA 30 K RED
930 727-101

Plug, Red, Nickel-Plated, 30V, 30A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
4 mm
Red 
30 V
30 A
Series:BUELA 30 K Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compatible with all 4 mm sockets
  • Plugs can be stacked by means of lateral hole
  • Non-crush insulation

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 57 x 11 x 11 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4250260210985