Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
AC Power Cable, Euro Type C (CEE 7/16) Plug - IEC 60320 C7, 1.8m, BlackSP-226-06
SP-226-06 - AC Power Cable, Euro Type C (CEE 7/16) Plug - IEC 60320 C7, 1.8m, Black, Maxxtro
143-37-268
SP-226-06

No longer available. View product category

AC Power Cable, Euro Type C (CEE 7/16) Plug - IEC 60320 C7, 1.8m, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Euro Type C (CEE 7/16) Plug 
IEC 60320 C7 
250 V
1.8 m
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Nominal rating: 2.5 A/250 VAC, 2x 0.75 mm²
  • Plug types: 26 type and 112 type (CEIII)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Maxxtro
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 230 x 55 x 25 MM
Customs number 8544429090
UNSPSC (v5.03) 43171613
EAN 7612320102321