Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
4-Port Matrix Switch Output Board - HDBaseTVM8514
VM8514 - 4-Port Matrix Switch Output Board - HDBaseT, Aten
301-04-187
VM8514

4-Port Matrix Switch Output Board - HDBaseT

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Hot Swap 
4096 x 2160 
HDBaseT 
RJ45 socket 
Width:238 mm
Depth:352 mm
Height:23 mm
Dimensions W x H x D:238 x 23 x 352 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Aten
Gross weight (incl. package) 1640 Gram
Dimensions (incl. package) 480 x 250 x 44 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4719264642890