Business
Private
EURexc. VAT
Power Contactor 3NO 24V 9A 4kWDILM9-10(24VDC)

DILM9-10(24VDC) - Power Contactor 3NO 24V 9A 4kW, Eaton

136-22-406
DILM9-10(24VDC)
276705|XTCE009B10TD

Power Contactor 3NO 24V 9A 4kW

Image is for illustrative purposes only. Please refer to product description.

DILM9-10(24VDC) - Power Contactor 3NO 24V 9A 4kW, Eaton

136-22-406
DILM9-10(24VDC)
276705|XTCE009B10TD

Product specifications
3NO 
1NO 
3 
4 kW
9 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-pole, to control motors
  • Connectable add-on contacts of the same sizes to 15 kW
  • Identical dimensions with AC and DC drive
  • DC drive with integrated protection circuit
  • Low power consumption per coil
  • Frame clamps with two clamping areas with main current paths

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 309 Gram
Dimensions (incl. package) 80 x 70 x 46 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535
EAN 4015082767051