Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Element, 240A, Press-Fit, Vertical7460211
7460211 - Power Element, 240A, Press-Fit, Vertical, Würth Elektronik
110-84-765
7460211

Power Element, 240A, Press-Fit, Vertical

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WP-TGTR 
10 
240 A
Press-Fit 
7.3 mm Ø Internal Hole 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Power terminals base element with two Row Pins
  • Very high ampacity and low self-heating
  • Terminal: Press Fit Technology

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNf3edc1e1-4559-4af6-ac59-43e617ab630f

Additional information

Country of origin Germany (DE)
Manufacturer Würth Elektronik
Gross weight (incl. package) 3.6 Gram
Dimensions (incl. package) 13 x 13 x 7 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432