Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Factor Correction Choke 400mA 75W 1.02Ohm Through Hole760801031
760801031 - Power Factor Correction Choke 400mA 75W 1.02Ohm Through Hole, Würth Elektronik
301-90-047
760801031

Power Factor Correction Choke 400mA 75W 1.02Ohm Through Hole

Image is for illustrative purposes only. Please refer to product description.

80 min order
80 order multiple
Product specifications
650 uH
10 %
75 W
5 mm
1.02 Ohm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PFC choke for power up to 250 W
  • Active Power Factor correction
  • Lighting applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 26 x 25 x 13 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702