Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter, 20A, 250VACFN9222R-20-06
FN9222R-20-06 - Power Inlet with Filter, 20A, 250VAC, Schaffner
301-09-713
FN9222R-20-06
FN9222R2006

Power Inlet with Filter, 20A, 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Inlet Filter 
0.4 
250 VAC
20 A
Faston Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mains filter with appliance inlets
  • Conforms to IEC 950
  • B-types: for medical appliances

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Schaffner
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 83 x 55 x 38 MM
Customs number 8536699083
UNSPSC (v5.03) 32121702
EAN 7612774470977