Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter, 2A, 250VACFN284-2-06
FN284-2-06 - Power Inlet with Filter, 2A, 250VAC, Schaffner
169-65-917
FN284-2-06

Power Inlet with Filter, 2A, 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Inlet Filter 
2(2x) 
250 VAC
2 A
Faston Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mains filter with adapter plug
  • For two fuses (ø 5 x 20 mm)
  • Two-pole snap switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schaffner
Gross weight (incl. package) 87 Gram
Dimensions (incl. package) 65 x 65 x 50 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702
EAN 7612774452720